Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoECHO35/0.1M/IPEX/S/S/17Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AH1743
Product RangeEcho Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.960 |
| 10+ | $11.650 |
| 25+ | $11.030 |
| 50+ | $10.410 |
| 100+ | $9.690 |
| 250+ | $9.400 |
| 500+ | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO35/0.1M/IPEX/S/S/17Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AH1743
Product RangeEcho Series
Technical Datasheet
Antenna TypePCB
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingI-Pex Connector
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeEcho Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Echo 35 is a embedded wideband PCB antenna with a good peak gain performance. The wideband allows for a migration plan from one technology to another; 2G to 3G to 4G, or simply the choice to select a technology depending on usage. Typically supplied with a uFL/ IPEX connector and a short tail of cable. Alternative cable lengths and connectors can be supplied for volume requirements.
- Frequency Bands: 690 - 960MHz / 1710 - 2700MHz
Technical Specifications
Antenna Type
PCB
Frequency Max
2.7GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
Echo Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
