Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.720 |
| 10+ | $9.170 |
| 25+ | $8.850 |
| 50+ | $8.530 |
| 100+ | $7.830 |
| 300+ | $7.200 |
| 500+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$11.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO18/0.1M/UFL/S/S/15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AC8187
Product RangeEcho
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna Mounting-
Gain2.6dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeEcho
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.4GHz Wi-Fi/WLAN PCB antenna
- 100mm long coaxial cable with U.FL compatible connector
- Miniature design allows antenna to be easily fixed to inside of an enclosure/directly onto a PCB
- 1/4 wave dipole radiating element
- Doesn’t come with an adhesive pad but is easily glued in place with hot melt
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
2.6dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
-
VSWR
-
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

