Print Page
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.620 |
| 10+ | $20.930 |
| 25+ | $20.080 |
Price for:Each
Minimum: 1
Multiple: 1
$22.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO14/200M/UFL/S/S/15
Newark Part No.22AC8184
Product RangeEcho
Technical Datasheet
Antenna TypeGSM
Frequency Min800MHz
Frequency Max2.6GHz
Antenna MountingCable
Gain0dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeEcho
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
GSM
Frequency Max
2.6GHz
Gain
0dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
800MHz
Antenna Mounting
Cable
VSWR
-
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate