Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoDELTA8A/X/SMAM/RP/S/17 - GREYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK8256
Product RangeDelta 8A Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 10+ | $6.480 |
| 25+ | $6.080 |
| 50+ | $5.860 |
| 100+ | $5.630 |
| 250+ | $5.420 |
| 500+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA8A/X/SMAM/RP/S/17 - GREYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK8256
Product RangeDelta 8A Series
Technical Datasheet
Antenna TypeStubby
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain1dBi
VSWR1.4
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta 8A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
Gain
1dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
Delta 8A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
