Print Page
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.680 |
| 10+ | $15.900 |
| 25+ | $15.340 |
| 50+ | $14.780 |
| 100+ | $13.780 |
| 250+ | $13.150 |
| 500+ | $12.960 |
Price for:Each
Minimum: 1
Multiple: 1
$17.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA6B/X/SMAM/RP/S/11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AC8171
Product RangeDelta
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Direct connect Wi-Fi/WLAN hinged antenna with SMA-RP male connector
- Adjustable mount
- Hinge joint gives user flexibility with general positioning through 0, 45 and 90° rotations
- Does not rely on mounting on metallic surface
- Meets EU compliance criteria for electronic goods
- Omni-directional radiation
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

