Print Page
22 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
17 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
| 10+ | $9.960 |
| 30+ | $9.680 |
| 50+ | $9.390 |
| 100+ | $8.930 |
| 250+ | $8.460 |
| 500+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA22A/X/SMAM/S/S/20
Newark Part No.01AH7082
Product RangeDelta 22A
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max868MHz
Antenna MountingSMA Connector
Gain3dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta 22A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Whip
Frequency Max
868MHz
Gain
3dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Delta 22A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

