Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
| 10+ | $9.390 |
| 30+ | $9.100 |
| 50+ | $8.800 |
| 100+ | $8.310 |
| 250+ | $8.070 |
| 500+ | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA22/X/SMAM/S/S/20
Newark Part No.01AH7081
Product RangeDelta 22
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max433MHz
Antenna MountingSMA Connector
Gain2dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta 22
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Whip
Frequency Max
433MHz
Gain
2dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Delta 22
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

