Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
| 10+ | $10.930 |
| 25+ | $10.690 |
| 50+ | $10.460 |
| 100+ | $10.220 |
| 250+ | $9.880 |
| 500+ | $9.380 |
Price for:Each
Minimum: 1
Multiple: 1
$14.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA20/X/SMAM/S/S/35
Newark Part No.71AC0345
Product RangeDelta
Technical Datasheet
Antenna TypeBluetooth / WiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain0dBi
VSWR1.5
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Delta 20 is a compact and direct connect 2.4GHz stubby antenna at 28.5mm long including the connector. This antenna has a reverse polarity SMA male connector. This range of very compact 2.4GHz direct connect antennas is likely to be one of the most popular stubby antennas given their performance and size.
- Compact direct connect WiFi / Bluetooth antenna
- 28.5mm overall length
- SMA male connector
Technical Specifications
Antenna Type
Bluetooth / WiFi
Frequency Max
2.5GHz
Gain
0dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

