Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoDELTA20/X/SMAM/RP/S/35Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AC0344
Product RangeDelta Series
Your Part Number
20 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.920 |
| 10+ | $13.220 |
| 25+ | $12.630 |
| 50+ | $12.220 |
| 100+ | $11.810 |
| 250+ | $11.320 |
| 500+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$14.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA20/X/SMAM/RP/S/35Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AC0344
Product RangeDelta Series
Technical Datasheet
Antenna TypeStubby
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain0dBi
VSWR1.5
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Delta 20 is a compact and direct connect 2.4GHz stubby antenna at 28.5mm long including the connector. This antenna has a reverse polarity SMA male connector. This range of very compact 2.4GHz direct connect antennas is likely to be one of the most popular stubby antennas given their performance and size.
- Compact direct connect WiFi / Bluetooth antenna
- 28.5mm overall length
- SMA male RP connector
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
Gain
0dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Delta Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
