Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoDELTA19/X/SMAM/RP/S/35Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AC0342
Product RangeDelta Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 10+ | $11.970 |
| 25+ | $11.450 |
| 50+ | $11.090 |
| 100+ | $10.720 |
| 250+ | $10.290 |
| 500+ | $9.990 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA19/X/SMAM/RP/S/35Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AC0342
Product RangeDelta Series
Technical Datasheet
Antenna TypeStubby
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain0dBi
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Delta 19 is an extremely small 2.4GHz direct connect antenna, only 19mm long including the connector. It is intended for small or hand held products that need WiFi, Zigbee or Bluetooth connectivity and where any other size stubby antenna would be too large. Very small modules and discrete monitoring devices will demand the Delta 19.
- Extremely small direct connect WiFi antenna
- 19mm overall length
- Omni-directional Radiation
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
Gain
0dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Delta Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
