Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMQM1000A058L11Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM5130
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.850 |
| 5+ | $51.940 |
| 10+ | $48.030 |
| 25+ | $45.810 |
| 50+ | $43.930 |
| 100+ | $41.960 |
Price for:Each
Minimum: 1
Multiple: 1
$55.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMQM1000A058L11Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM5130
Technical Datasheet
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Coaxial Cable TypeSLL200
Connector Type AQMA-Male
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
32.8ft
Coaxial Cable Type
SLL200
Connector Type B
SMA Straight Plug
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
10m
Connector Type A
QMA-Male
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
