Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMK010X174S11
Newark Part No.71AC0193
Product RangeASM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 10+ | $10.320 |
| 25+ | $9.860 |
| 50+ | $9.390 |
| 100+ | $9.030 |
| 250+ | $8.560 |
| 500+ | $8.380 |
Price for:Each
Minimum: 1
Multiple: 1
$11.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMK010X174S11
Newark Part No.71AC0193
Product RangeASM Series
Technical Datasheet
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable TypeRG174
Connector Type AMMCX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeASM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
ASM Series
Cable Length - Imperial
3.9"
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate