Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMH030YD113S11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM2610
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.930 |
| 10+ | $12.600 |
| 25+ | $12.190 |
| 50+ | $11.790 |
| 100+ | $11.250 |
| 250+ | $10.450 |
| 500+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMH030YD113S11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM2610
Technical Datasheet
Connector to ConnectorSMA RP Bulkhead Jack to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type ASMA RP Bulkhead Jack
Connector Type BFree End
Impedance50ohm
Jacket ColorGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to Free End
Cable Length - Metric
300mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.13mm
Connector Type B
Free End
Jacket Color
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
