Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMA300C058L13
Newark Part No.71AC0185
Product RangeASM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.140 |
| 5+ | $43.310 |
| 10+ | $40.480 |
| 25+ | $38.460 |
| 50+ | $37.490 |
| 100+ | $36.930 |
Price for:Each
Minimum: 1
Multiple: 1
$46.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA300C058L13
Newark Part No.71AC0185
Product RangeASM Series
Connector to ConnectorSMA Plug to RP SMA Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BRP-SMA Straight Plug
Impedance-
Jacket Color-
Product RangeASM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA Plug to RP SMA Plug
Cable Length - Metric
3m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
ASM Series
Cable Length - Imperial
9.8ft
Coaxial Cable Type
RG58
Connector Type B
RP-SMA Straight Plug
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate