Print Page
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.040 |
| 5+ | $30.070 |
| 10+ | $28.090 |
| 25+ | $27.880 |
| 50+ | $27.670 |
| 100+ | $24.150 |
| 250+ | $23.670 |
Price for:Each
Minimum: 1
Multiple: 1
$32.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA8/1M/SMAM/S/S/11Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AC4418
Product RangeAlpha
Technical Datasheet
Antenna TypeBlade
Frequency Min2100MHz
Frequency Max824MHz
Antenna MountingSMA Connector
Gain2dBi
VSWR2.2
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeAlpha
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ALPHA8/1M/SMAM/S/S/11 from Siretta is a GSM/GPRS/3G and ISM blade antenna. The PCB radiating element has been physically revised too, giving a much lower profile and widening its suitability in a range of applications. With the dipole encased and heat sealed, its design protects against moisture ingress and is versatile enough to fit in many environments
- Sealed housing protects against moisture ingress
- Operates on worldwide GSM/GPRS networks and 3G
- Suitable with a wide variety of manufacturers equipment
- Low profile and ultra thin design allows installation into many applications
- Meets all EU compliance criteria for electronic goods
- Radiating element: End fed dipole
- Cable: RG174 with male SMA connector
- Cable length:1m
- Dimensions: 113x21x3mm
Technical Specifications
Antenna Type
Blade
Frequency Max
824MHz
Gain
2dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2100MHz
Antenna Mounting
SMA Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

