Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoALPHA8/1M/FMEF/S/S/11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK5479
Product RangeAlpha 8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.330 |
| 5+ | $30.360 |
| 10+ | $28.380 |
| 25+ | $28.170 |
| 50+ | $27.960 |
| 100+ | $24.440 |
| 250+ | $23.950 |
Price for:Each
Minimum: 1
Multiple: 1
$32.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA8/1M/FMEF/S/S/11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK5479
Product RangeAlpha 8 Series
Technical Datasheet
Antenna TypeBlade
Frequency Min1.71GHz
Frequency Max1.99GHz
Antenna MountingFME Connector
Gain2dBi
VSWR3.2
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeAlpha 8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Blade
Frequency Max
1.99GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
FME Connector
VSWR
3.2
Input Impedance
50ohm
Product Range
Alpha 8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
