Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.270 |
Price for:Each
Minimum: 1
Multiple: 1
$45.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA7/3M/FMEF/SMAM/S/S/11
Newark Part No.71AC0179
Product RangeAlpha 7
Technical Datasheet
Antenna TypePuck
Frequency Min-
Frequency Max1.8GHz
Antenna MountingAdhesive
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeAlpha 7
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Puck
Frequency Max
1.8GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Alpha 7
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate