Print Page
204 In Stock
Need more?
27 Delivery in 1-3 Business Days(US stock)
177 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.460 |
| 5+ | $22.400 |
| 10+ | $19.340 |
| 25+ | $18.450 |
| 50+ | $17.560 |
| 100+ | $17.470 |
| 250+ | $17.380 |
Price for:Each
Minimum: 1
Multiple: 1
$25.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA40/2.5M/SMAM/S/S/29Copy
Newark Part No.22AC7975
Product RangeAlpha
Technical Datasheet
Antenna TypeT-Bar
Frequency Min824MHz
Frequency Max2.6GHz
Antenna MountingAdhesive
Gain2dBi
VSWR3
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeAlpha
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Adhesive mount 2G/3G/4G T-bar antenna
- 2.5m PRO100 low loss cable with SMA male connector
- Applicable for Bluetooth and Wi-Fi applications
- T-bar size of 155mm x 30mm x 4.5mm
Technical Specifications
Antenna Type
T-Bar
Frequency Max
2.6GHz
Gain
2dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
824MHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

