Print Page
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 10+ | $6.030 |
| 25+ | $5.640 |
| 50+ | $5.380 |
| 100+ | $5.120 |
| 300+ | $4.740 |
| 500+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/MMCXM/SMAFCopy
Newark Part No.22AC7961
Product RangeADAPT
Technical Datasheet
Convert From Coax TypeMMCX
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance-
Product RangeADAPT
SVHCNo SVHC (04-Feb-2026)
Product Overview
MMCX plug to SMA socket antenna adaptor
Technical Specifications
Convert From Coax Type
MMCX
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
ADAPT
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

