Print Page
81 In Stock
Need more?
14 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
67 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $5.900 |
| 25+ | $5.860 |
| 50+ | $5.820 |
| 100+ | $5.120 |
| 300+ | $4.860 |
| 500+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/FMEF/SMAMCopy
Newark Part No.22AC7955
Product RangeADAPT
Technical Datasheet
Convert From Coax TypeFME
Convert From GenderReceptacle
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Product RangeADAPT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADAPT/FMEF/SMAM from Siretta is a SMA male to FME female RF adaptor. It can be used either to convert an SMA female connector to FME female or and FME female to SMA male. This adaptor is quick, simple and cost effective solution to extensive variation of connector types within the RF industry.
- Operating frequencies up to 6GHz
- Impedance of 50 ohm
- Direct mounting method
Technical Specifications
Convert From Coax Type
FME
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
ADAPT
Convert From Gender
Receptacle
Convert To Gender
Plug
Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

