Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $488.650 |
Price for:Each
Minimum: 1
Multiple: 1
$488.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoS660-1-1-2-1-0Copy
Newark Part No.83F7507
Technical Datasheet
No. of Digits / Alpha6
Digit Height14.2mm
Supply Voltage Min108VAC
Supply Voltage Max264VAC
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
The S660-1-1-2-1-0 is a 6-digit versatile Preset Totalizer Counter made of PBT-ABS case with standard input. It can be adapted to a wide variety of counting, measuring and controlling applications. The control inputs offer several counter operation modes such as count/direction, add/add, add/subtract, subtract/subtract, quadrature and reverse quadrature. It's software functions include password, display scaling, set point programming and decimal point selection. It offers 120VAC power supply, two 5A relay output and 12VDC (100mA maximum current) excitation.
- Easily programmed from the front panel
- Remote reset capability
- 5μs Minimum pulse width
- 15min Warm-up time
- -99999 to 999999 Display range
Applications
Industrial, Clock & Timing, Test & Measurement
Notes
CE certified.
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
108VAC
Panel Cutout Height
44.96mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
14.2mm
Supply Voltage Max
264VAC
Panel Cutout Width
91.95mm
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
