Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoM24522150Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.90Y5804
Product RangeMini-Max M245 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.180 |
Price for:Each
Minimum: 1
Multiple: 1
$299.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM24522150Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.90Y5804
Product RangeMini-Max M245 Series
Technical Datasheet
No. of Digits / Alpha4.5
Meter FunctionDC Voltage
Meter Range0V to 600V
Digit Height10.2mm
Panel Cutout Height22.2mm
Panel Cutout Width68mm
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeMini-Max M245 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4.5
Meter Range
0V to 600V
Panel Cutout Height
22.2mm
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
Mini-Max M245 Series
Meter Function
DC Voltage
Digit Height
10.2mm
Panel Cutout Width
68mm
Supply Voltage Max
32VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
