Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoM145-1-1-23-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92F4210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $238.180 |
Price for:Each
Minimum: 1
Multiple: 1
$238.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM145-1-1-23-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92F4210
Technical Datasheet
Digit Height12.7mm
Panel Cutout Height22.61mm
Panel Cutout Width68.83mm
Supply Voltage Min-5VDC
Supply Voltage Max5VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Digit Height
12.7mm
Panel Cutout Width
68.83mm
Supply Voltage Max
5VDC
Operating Temperature Max
55°C
Panel Cutout Height
22.61mm
Supply Voltage Min
-5VDC
Operating Temperature Min
0°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
