Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoM135-0-0-24-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95F5609
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.820 |
Price for:Each
Minimum: 1
Multiple: 1
$127.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM135-0-0-24-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95F5609
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range0mA to 200mA
Digit Height12.7mm
Panel Cutout Height22.61mm
Panel Cutout Width68.83mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mA to 200mA
Panel Cutout Height
22.61mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Current
Digit Height
12.7mm
Panel Cutout Width
68.83mm
Supply Voltage Max
5V
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
