Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoH3351-11-0-2-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23M9665
Product RangeHawk 3 Digital Panel Meters
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $398.870 |
Price for:Each
Minimum: 1
Multiple: 1
$398.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoH3351-11-0-2-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23M9665
Product RangeHawk 3 Digital Panel Meters
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min-
Supply Voltage Max120VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHawk 3 Digital Panel Meters
SVHCTo Be Advised
Product Overview
H3351-11-0-2-0 is a Hawk 3 digital panel meter / controller. All parameters set from easy to understand front panel access.
- 3-1/2 digit, red LED display
- 200mVDC range
- Power supply is 120VAC
- Two 5A relay
- Five user-selectable brightness levels
- 1/8 DIN, shallow depth case 3.24”
- NEMA 4X rated front panel
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
44.96mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
Hawk 3 Digital Panel Meters
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
120VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
