Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | H335-1-66-0-2-0Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 47M4833 |
| Product Range | Hawk 3 H335 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $493.990 |
Price for:Each
Minimum: 1
Multiple: 1
$493.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | H335-1-66-0-2-0Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 47M4833 |
| Product Range | Hawk 3 H335 Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 3.5 |
| Meter Function | AC Current |
| Meter Range | 5A |
| Digit Height | 0.56" |
| Panel Cutout Height | 1.77" |
| Panel Cutout Width | 3.62" |
| Supply Voltage Min | - |
| Supply Voltage Max | 120VAC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | Hawk 3 H335 Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Digits / Alpha | 3.5 |
|---|---|
| Meter Range | 5A |
| Panel Cutout Height | 1.77" |
| Supply Voltage Min | - |
| Operating Temperature Min | 0°C |
| Product Range | Hawk 3 H335 Series |
| Meter Function | AC Current |
|---|---|
| Digit Height | 0.56" |
| Panel Cutout Width | 3.62" |
| Supply Voltage Max | 120VAC |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
