Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $457.450 |
Price for:Each
Minimum: 1
Multiple: 1
$457.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoF45-1-51-0Copy
Newark Part No.95F5569
Technical Datasheet
No. of Digits / Alpha4.5
Meter FunctionTemperature
Meter Range-
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min-
Supply Voltage Max120VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4.5
Meter Range
-
Panel Cutout Height
44.96mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
Temperature
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
120VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
