Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $363.580 |
Price for:Each
Minimum: 1
Multiple: 1
$363.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoF45-1-25-0
Newark Part No.95F5538
Technical Datasheet
No. of Digits / Alpha4-1/2
Meter FunctionDC Current
Meter Range0A to 2A
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min108VAC
Supply Voltage Max132VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4-1/2
Meter Range
0A to 2A
Panel Cutout Height
44.96mm
Supply Voltage Min
108VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Current
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
132VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
