Print Page
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoF35-1-34-0/93F9503Copy
Newark Part No.93K7651
Product Range57 Series
Technical Datasheet
No. of Contacts24Contacts
Connector TypeMicro D
Contact Termination TypeSolder
Product Range57 Series
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
24Contacts
Connector Type
Micro D
Product Range
57 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

