Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part NoEAGLE-1255001
Newark Part No.27AJ3715
Product RangeEAGLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,525.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,525.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoEAGLE-1255001
Newark Part No.27AJ3715
Product RangeEAGLE Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionCurrent, Frequency, Voltage
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeEAGLE Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0VAC to 600VAC / 0VDC to 600VDC / 0A to 5A / 2Hz to 400Hz
Panel Cutout Height
-
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
EAGLE Series
Meter Function
Current, Frequency, Voltage
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
240VAC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate