Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoAPM-PROC-MAKCopy
Newark Part No.27AJ3709
Product RangeBear Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.960 |
Price for:Each
Minimum: 1
Multiple: 1
$164.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoAPM-PROC-MAKCopy
Newark Part No.27AJ3709
Product RangeBear Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionProcess
Meter Range0V to ± 10V / 4mA to 20mA / 10mA to 50mA
Digit Height12mm
Panel Cutout Height68mm
Panel Cutout Width68mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeBear Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0V to ± 10V / 4mA to 20mA / 10mA to 50mA
Panel Cutout Height
68mm
Supply Voltage Min
12V
Operating Temperature Min
-10°C
Product Range
Bear Series
Meter Function
Process
Digit Height
12mm
Panel Cutout Width
68mm
Supply Voltage Max
24V
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
