Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No37000
Newark Part No.16F2263
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $358.270 |
Price for:Each
Minimum: 1
Multiple: 1
$358.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No37000
Newark Part No.16F2263
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range24V DC
Measured CurrentAC / DC
Accuracy0.5%
Current Sensor Technology-
Primary Current0A to 5A
Secondary Signal Type4mA to 20mA
Sensor MountingFlange
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product Range-
SVHCTo Be Advised
Product Overview
The 37000 is a Current Transducer with screw terminals for easy connection. It offers 0 to 5A input and 4 to 20mA output current.
- Operates on 24VDC power
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Output Type
Current
Measured Current
AC / DC
Current Sensor Technology
-
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Range
24V DC
Accuracy
0.5%
Primary Current
0A to 5A
Sensor Mounting
Flange
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate