Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No24633 2869Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89F3533
Product Range2800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $376.520 |
Price for:Each
Minimum: 1
Multiple: 1
$376.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No24633 2869Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89F3533
Product Range2800 Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Voltage
Meter Range0V to 200V
Digit Height14.2mm
Panel Cutout Height42.67mm
Panel Cutout Width91.95mm
Supply Voltage Min-
Supply Voltage Max117VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range2800 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0V to 200V
Panel Cutout Height
42.67mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
2800 Series
Meter Function
AC Voltage
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
117VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
