Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No21684
Newark Part No.01B7071
Product Range3300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $873.530 |
Price for:Each
Minimum: 1
Multiple: 1
$873.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No21684
Newark Part No.01B7071
Product Range3300 Series
Technical Datasheet
Meter FunctionPercent Motor Load
Meter Range0V to 10V
Panel Cutout Height-
Panel Cutout Width-
Product Range3300 Series
SVHCTo Be Advised
Technical Specifications
Meter Function
Percent Motor Load
Panel Cutout Height
-
Product Range
3300 Series
Meter Range
0V to 10V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate