Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No17720
Newark Part No.57F2473
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $214.710 |
Price for:Each
Minimum: 1
Multiple: 1
$214.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 17720 is a 3-1/2-inch Elapsed Time Meter made of high density plastic case. It offers synchronous with AC power accuracy and synchronous clock motor movement.
- Record ON time of electrical equipment
- No reset capability means virtually tamper-proof
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
120VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate