Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No12509Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AN6282
Product RangeMarine 260-8P Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $794.260 |
Price for:Each
Minimum: 1
Multiple: 1
$794.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No12509Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AN6282
Product RangeMarine 260-8P Series
Technical Datasheet
Resistance Measurement Range0ohm to 20Mohm
Voltage Measuring Range DC250mV to 500V
Voltage Measuring Range AC2.5V to 500V
Current Measuring Range DC50 A, 1mA, 10mA, 100mA, 500mA, 10A
Current Measuring Range AC250A
Range Selection-
External Height180mm
External Width140mm
External Depth80mm
Weight3lb
Product RangeMarine 260-8P Series
SVHCTo Be Advised
Product Overview
12509 is a Marine 260-8P LED lighted moisture resistant VOM. Built for marine environments, the Marine 260-8P provides fast, reliable analog trend monitoring with a lighted, gasketed dial for extreme particulate/moisture protection and safer troubleshooting Built with simple function/range controls. Designed to support safe, repeatable measurements in the most demanding work conditions without sacrificing readability or speed.
- See readings clearly in low light and harsh environments with a lighted dial and gasketed cover
- Confirm continuity faster with both LED and audible indication
- Reduce surprises in the field with a front battery charge indicator
- Cover common electrical checks with 35 measurement ranges for AC/DC voltage, current, and resistance
- Improve operator safety using safeguard connections that reduce accidental contact with live points
- Protect the meter during troubleshooting with built-in overload protection
- Reduce training time with simple controls
- Stand up to field use with a rugged phenolic case and reinforced walls for maximum durability
- 7"(H) x 5.5"(W) x 3.1" (D) (18 x 14 x 8cm) size
Contents
Marine 260-8P LED lighted moisture resistant VOM, Batteries, Test leads.
Technical Specifications
Resistance Measurement Range
0ohm to 20Mohm
Voltage Measuring Range AC
2.5V to 500V
Current Measuring Range AC
250A
External Height
180mm
External Depth
80mm
Product Range
Marine 260-8P Series
Voltage Measuring Range DC
250mV to 500V
Current Measuring Range DC
50 A, 1mA, 10mA, 100mA, 500mA, 10A
Range Selection
-
External Width
140mm
Weight
3lb
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
