Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No12403Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.51AM9344
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $823.890 |
Price for:Each
Minimum: 1
Multiple: 1
$823.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No12403Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.51AM9344
Technical Datasheet
Resistance Measurement Range0ohm to 20Mohm
Voltage Measuring Range DC250mV to 1kV
Voltage Measuring Range AC2.5V to 1kV
Current Measuring Range DC50µA to 10A
Current Measuring Range AC250A
Range SelectionManual
External Height7"
External Width5.25"
External Depth3.125"
Weight1.02kg
Product Range-
SVHCTo Be Advised
Product Overview
12403 is a 260-8MCS mining/construction Analog VOM designed for reliable performance in demanding industrial environments. It offers enhanced features ideal for open or ground circuit testing, active or passive resistance corrosion testing, and detecting circuit leakage or loss. This versatile meter is excellent for inspecting lighting, gauges, sensors, switches, fans, fire suppression systems, CO₂ sensors, and alarms, making it highly suitable for mining and construction applications.
- Instant trend information for quick positive "yes/no" checks
- Zero RFI emission
- Audible continuity check
- Resettable overload circuit protection relay available on 260-8MCS
- 1.5V and 9V batteries and probe test leads with alligator clips
- Mirrored scale for parallax reduction
- Water and particulate resistant - new sealed design
- Front control lighting switches to control dial & rear LED lights
- Isolated USB charging circuit for rechargeable LED lighting
- Extra long 96” test leads with sealed jacks
Technical Specifications
Resistance Measurement Range
0ohm to 20Mohm
Voltage Measuring Range AC
2.5V to 1kV
Current Measuring Range AC
250A
External Height
7"
External Depth
3.125"
Product Range
-
Voltage Measuring Range DC
250mV to 1kV
Current Measuring Range DC
50µA to 10A
Range Selection
Manual
External Width
5.25"
Weight
1.02kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
