Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No07500 LEADSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62F370
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $75.890 |
Price for:Each
Minimum: 1
Multiple: 1
$75.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No07500 LEADSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62F370
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type-
Lead Length - Imperial-
Lead Length - Metric-
Insulator ColourBlack, Red
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The 07500 LEADS is an alligator Lead Set for use with the 260-8XI, 260-6XLPM, 229-2, 260-AFP-1 TS111-3, 250, 255, 260-3/4/5/6, 270-1/2/3/4 262-3, 265, 269-3, 303XL, 360-2, 362-2, 370 to 377 and 605-2 standard banana plugs.
Applications
Industrial
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
-
Insulator Colour
Black, Red
Voltage Rating
-
SVHC
To Be Advised
Banana Plug Type
-
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
