Print Page
Image is for illustrative purposes only. Please refer to product description.

55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $148.100 |
Price for:Each
Minimum: 1
Multiple: 1
$148.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 06508 is a 50mV Switchboard Shunt suitable for analogue panel meters.
Applications
Industrial
Technical Specifications
Current Rating
500A
Operating Temperature Min
-
Product Range
-
Accuracy %
1%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
