Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No03290
Newark Part No.55F2597
Product RangeModel 1359
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $138.580 |
Price for:Each
Minimum: 1
Multiple: 1
$138.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No03290
Newark Part No.55F2597
Product RangeModel 1359
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 3A
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel 1359
SVHCTo Be Advised
Product Overview
03290 is a 4-1/2" Model 1359 Wide-Vue style analog panel meter.
- 0-3A range AC ammeter
- Clear acrylic window for wide angle visibility
- Rugged black plastic case
- Black spade pointer for easy distant reading
- UL recognized
- Iron vane movement
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
Model 1359
Meter Range
0A to 3A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
