Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No02890
Newark Part No.55F1615
Product RangeModel 1329
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $148.590 |
Price for:Each
Minimum: 1
Multiple: 1
$148.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No02890
Newark Part No.55F1615
Product RangeModel 1329
Technical Datasheet
Meter FunctionDC Current
Meter Range0A to 25A
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel 1329
SVHCTo Be Advised
Product Overview
02890 is a 4-1/2" Model 1329 Wide-Vue style analog panel meter.
- 0-25A range DC ammeter
- Clear acrylic window for wide angle visibility
- Rugged black plastic case
- Black spade pointer for easy distant reading
- UL recognized
- Iron vane movement
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
Model 1329
Meter Range
0A to 25A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate