Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No02151Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25C3743
Your Part Number
8 In Stock
| Quantity | Price |
|---|---|
| 1+ | $390.430 |
Price for:Each
Minimum: 1
Multiple: 1
$390.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No02151Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25C3743
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
The 02151 is a Kelvin Test Probe Set consists of RG-174 cable with a BNC connector on one end and a Kelvin probe on the other end. Spring contacts of the Kelvin probe are sharply pointed to penetrate corrosion and are close together, for usage in tight areas.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
-
SVHC
To Be Advised
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
