Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No01927
Newark Part No.94F8828
Product Range160 Handi-VOM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.890 |
Price for:Each
Minimum: 1
Multiple: 1
$45.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No01927
Newark Part No.94F8828
Product Range160 Handi-VOM Series
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BBanana Plug
Voltage Rating1kV
Current Rating500mA
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads1
Product Range160 Handi-VOM Series
SVHCTo Be Advised
Product Overview
The 01927 from Simpson is a test leads with alligator tips. It is an accessory for 160 Handi-VOM.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
1kV
Insulator Colour
-
Lead Length - Imperial
-
Product Range
160 Handi-VOM Series
Test Connector Type B
Banana Plug
Current Rating
500mA
Lead Length - Metric
-
No. of Test Leads
1
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate