Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No01314
Newark Part No.55F4376
Product Range186 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.980 |
Price for:Each
Minimum: 1
Multiple: 1
$112.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No01314
Newark Part No.55F4376
Product Range186 Series
Technical Datasheet
Input Current10A
CT Construction-
Current Ratio10:5
Accuracy Class-
Frequency Min50Hz
Power Rating1.45VA
Frequency Max400Hz
Window Diameter-
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current10A
Secondary Current Nom5A
Product Range186 Series
SVHCTo Be Advised
Product Overview
The 01314 is a 1.45VA Model-186 Current Transformer for use with rectifier type analogue panel meters or digital indicators. It is also perfect for low current measurement where a donut current transformer would not sense a signal.
- Optimal for remote sensing of AC current signals
- Converts AC current signal to 0-to-10ACV signal
Applications
Power Management, Test & Measurement, Industrial
Technical Specifications
Input Current
10A
Current Ratio
10:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
10A
Product Range
186 Series
CT Construction
-
Accuracy Class
-
Power Rating
1.45VA
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate