Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMEL - TE CONNECTIVITY
Manufacturer Part No710030-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70AH0687
Product RangeSimel XCT
Your Part Number
1,477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.960 |
| 25+ | $3.930 |
| 50+ | $3.890 |
| 100+ | $3.860 |
| 250+ | $3.440 |
| 500+ | $3.230 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMEL - TE CONNECTIVITY
Manufacturer Part No710030-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70AH0687
Product RangeSimel XCT
Technical Datasheet
Product RangeSimel XCT
TerminationCrimp
Wire Size AWG Max5AWG
Conductor Area CSA16mm²
Terminal TypeCompression Lug
Stud Size - MetricM5
Stud Size - Imperial#10
InsulationNon Insulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Simel XCT
Wire Size AWG Max
5AWG
Terminal Type
Compression Lug
Stud Size - Imperial
#10
SVHC
No SVHC (27-Jun-2024)
Termination
Crimp
Conductor Area CSA
16mm²
Stud Size - Metric
M5
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
