Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $814.000 |
Price for:Each
Minimum: 1
Multiple: 1
$814.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 92-6110A-US is an US-plug self-contained Compressed Air Ionizing Cartridge with tungsten alloy emitter points. This cartridge features IsoStat® technology intrinsically balanced, no calibration needed. Shielded emitter points with no shock hazard. Compact size adapts to compressed air lines. An internal sensor initiates ionization only when the gun is triggered, ensuring on-demand control of static charge.
- Power green LED indicators
- Steady state DC ion emission
Applications
Automation & Process Control
Technical Specifications
Ionizer Type
Hand Held
Product Range
-
Supply Voltage VAC
24V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
