
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,329.180 |
Product Information
Product Overview
91-PC2-US-01H is a AEROSTAT® PC2 ionizing benchtop air blower with heater(120V, 60 Hz with North America power cord). The Aerostat PC2 is designed and built for reliable, long-term static control for a variety of electronic, semiconductor, flat-panel display and life science assembly applications. The PC2 offers outstanding charge neutralization for targeted mini environments and has sufficient air velocity to provide static control up to 4 feet (1.2m) across a bench-top work surface. The combination of size with the weight-saving design allows the Aerostat PC2 to be easily mounted inside process tools while creating a blanket of ionized air throughout the inside tool area. Optional heater to provide user comfort.
- Discharge time of <lt/>2.0seconds at 1foot
- Lightweight, compact and quiet for unobtrusive use
- ±10V self-balancing (“micropulse”) technology
- Built-in emitter point cleaner
- Integrated heater for warm airflow ensure a user-comfort environment
- Ideal mini-environment ionization blower for assembly, test and packaging areas
- Dimension is 9.1”H x 6.8”W x 3.3”D (23.1H x 17.3W x 8.4Dcm) with stand
Technical Specifications
Benchtop
AEROSTAT PC2 Series
120V
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
