Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMCO-ION
Manufacturer Part No91-6832-01
Newark Part No.52AH2707
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $937.650 |
Price for:Each
Minimum: 1
Multiple: 1
$937.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- General electronics benchtop blower
- ±10V or better balance
- Cleanliness rated at ISO 14644 Class 4 (Fed. Std. 209e Class 10)
- Facility monitoring system (FMS) connection
- Manual emitter point cleaning system
- Small footprint at 60mm depth designed for confined space application
- Provides the best corona-based ESD protection for maximizing yields
Technical Specifications
Ionizer Type
Benchtop
Product Range
-
Supply Voltage VAC
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate