Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMCO-ION
Manufacturer Part No4050556Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39X7217
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $163.400 |
| 5+ | $150.740 |
| 10+ | $143.730 |
| 25+ | $135.260 |
| 50+ | $126.390 |
| 100+ | $118.650 |
Price for:Each
Minimum: 1
Multiple: 1
$163.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMCO-ION
Manufacturer Part No4050556Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39X7217
Technical Datasheet
Voltage Measuring Range AC3.3kV, 4kV, 5kV, 7kV, 10kV, 30kV
Meter Display Type-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 4050556 is a TensION Voltage Detector enables the user to check both AC and DC static neutralizing and charging products. Without making contact with the actual equipment, it provides an easy and safe way to check if high voltage is present. The tip of the TensION voltage detector illuminates when high voltage is detected, providing an immediate indication that the equipment is energized.
- Radilon-S HS(a), BE 170MO IP64 material
- 2 Size AAA batteries 1.5V (included)
- -10 to +50°C Operating temperature range
Applications
Safety
Notes
Simco-Ion TensION only indicates if there is high voltage present on the ionizing emitters or charging points, it is not a performance test.
Technical Specifications
Voltage Measuring Range AC
3.3kV, 4kV, 5kV, 7kV, 10kV, 30kV
Operating Temperature Min
-10°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
-
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
