Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.940 |
Price for:Each
Minimum: 1
Multiple: 1
$79.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG9912-LPB
Newark Part No.08AM1985
Technical Datasheet
Silicon ManufacturerSilvertel
Silicon Core NumberAG9912LPB
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE) Module
Kit ContentsEvaluation Board AG9912LPB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG9912-LPB is an evalAg9900 evaluation board fitted with Silvertel’s Ag9912 ultra miniature PoE module with block or pin terminations for use in a wide variety of power over ethernet (PoE) applications. as such, it has been designed to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100.
- 12V output voltage
- Low profile SMT package
- EvalAg9900 evaluation board can be powered using a compliant IEEE802.3af, or higher power, PoE PSE
- Power is extracted from the data pair sets using the LAN transformer T100
- LED1 illuminates when the module is being supplied with greater than 36V
Technical Specifications
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board AG9912LPB
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
AG9912LPB
Application Sub Type
Power Over Ethernet (POE) Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate